
Keystone Electronics 8624 technical specifications.
| Lead Free | Lead Free |
| Length | 114.3mm |
| Material | Nylon |
| Mount | Clip |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 8624 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
