
Keystone Electronics 8626 technical specifications.
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | PCB |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 8626 to view detailed technical specifications.
No datasheet is available for this part.
