
Keystone Electronics 8627 technical specifications.
| Lead Free | Lead Free |
| Length | 152mm |
| Material | Nylon |
| Mount | PCB |
| Package Quantity | 100 |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 8627 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
