Keystone Electronics 8630 technical specifications.
| Color | Natural |
| Lead Free | Lead Free |
| Length | 7mm |
| Material | Nylon |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 8630 to view detailed technical specifications.
No datasheet is available for this part.