
Keystone Electronics 8631 technical specifications.
| Lead Free | Lead Free |
| Length | 190.5mm |
| Material | Nylon |
| Mount | PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 8631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.