
Circuit Board Hardware - PCB CARD EJECTOR
Keystone Electronics 8641 technical specifications.
| Lead Free | Lead Free |
| Length | 28.6mm |
| Material | Nylon |
| Mount | Clip |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | Keystone® |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
