
Keystone Electronics 8651 technical specifications.
| Color | Green |
| Diameter | 4.83mm |
| Height | 0.29mm |
| Lead Free | Lead Free |
| Lens Size | 4.9mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Material | Polycarbonate, PC |
| Mount | Panel, Snap in |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Viewing Angle | 180° |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 8651 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.