Clear polycarbonate LED enclosure with a round, domed lens style, measuring 4.83mm in diameter and 0.29mm in height. Designed for single LED mounting with a 180° viewing angle, this snap-in panel mount accessory features a clear body and lens. RoHS compliant and lead-free, it offers a material composition of polycarbonate.
Keystone Electronics 8659 technical specifications.
| Body Color | Clear |
| Body Length | 0.29inch |
| Color | Clear |
| Diameter | 4.83mm |
| Height | 0.29mm |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 7.37mm |
| Lens Color | Clear |
| Lens Size | 4.9mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Material | Polycarbonate, PC |
| Mount | Panel, Snap in |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 3.17mm |
| Viewing Angle | 180° |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8659 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.