
Keystone Electronics 8668 technical specifications.
| Body Color | Red |
| Body Length | 0.43inch |
| Color | Red |
| Diameter | 7.1mm |
| Height | 10.9mm |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 10.9mm |
| Lens Color | Red |
| Lens Size | 7.1mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Material | Polycarbonate, PC |
| Mount | Panel, Snap in |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Round |
| Thickness | 787um |
| Viewing Angle | 180° |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8668 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.