
Keystone Electronics 8682 technical specifications.
| Package/Case | 062 |
| Color | Yellow |
| Diameter | 7.11mm |
| Height | 0.43mm |
| Lead Free | Lead Free |
| Material | PC, Polycarbonate |
| Mount | Snap in |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Viewing Angle | 180° |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8682 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
