Keystone Electronics 8692 technical specifications.
| Package/Case | 125 |
| Color | White |
| Diameter | 9.53mm |
| Height | 0.125mm |
| Lead Free | Lead Free |
| Length | 0.125inch |
| Material | Nylon |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8692 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.