
3-position, 1-row terminal block with 5mm pitch, designed for through-hole mounting. Features brass contacts with tin plating, rated for 16A and 250V. Operates within a temperature range of -30°C to 120°C and boasts a UL94 V-0 flammability rating. Housing is blue, and the component is lead-free and RoHS compliant.
Keystone Electronics 8719 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 16A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 15mm |
| Material | Brass |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 250V |
| Width | 7.62mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8719 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
