
Two-position, single-level terminal block featuring screw termination for 16-22 AWG wire. This blue, free-hanging connector offers a 3.5mm pitch and a 6A current rating at 250V. Constructed with brass contacts plated in tin, the housing is UL94 V-0 rated for flammability. Operating temperature range is -30°C to 120°C.
Keystone Electronics 8722 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 6A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 7.01mm |
| Material | Brass |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Outside Diameter | 0.276inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Plating | Tin |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 250V |
| Width | 9.53mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8722 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
