
3-position, single-row terminal block with screw termination. Features a 3.5mm pitch and 0.138-inch spacing, accepting wire gauges from 16 to 22 AWG. Rated for 6A current and 250V voltage, with brass contacts plated in tin. Housing is blue, constructed from UL94 V-0 rated material for flame retardancy. Operates within a temperature range of -30°C to 120°C.
Keystone Electronics 8723 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 6A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Material | Brass |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Outside Diameter | 0.413inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Plating | Tin |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 250V |
| Width | 9.53mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8723 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
