
Keystone Electronics 8730 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Plating | Tin |
| RoHS Compliant | Yes |
| Termination | Binding Post |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
