Keystone Electronics 8845 technical specifications.
| Lead Free | Lead Free |
| Length | 0.613inch |
| Material | Nylon |
| Mount | PCB |
| Mounting Hole Diameter | 0.157inch |
| Outside Diameter | 6mm |
| Package Quantity | 100 |
| Thickness | 1.57mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8845 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.