Keystone Electronics 8846 technical specifications.
| Board Thickness | 1.57mm |
| Lead Free | Lead Free |
| Length | 0.692inch |
| Material | Nylon |
| Mounting Hole Diameter | 0.157inch |
| Outside Diameter | 6mm |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8846 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.