Keystone Electronics 8860 technical specifications.
| Color | Natural, White |
| Height | 0.4inch |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Material | Nylon |
| Mount | Push In, Rivet |
| Package Quantity | 100 |
| Packaging | Bulk |
| Width | 8.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 8860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.