Keystone Electronics 8866 technical specifications.
| Bundle Diameter | 2inch |
| Color | Natural |
| Height | 1.14mm |
| Lead Free | Lead Free |
| Length | 0.667foot |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8866 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.