Keystone Electronics 8897 technical specifications.
| Color | Orange |
| Material | Nylon |
| Mount | Clip |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8897 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.