
LED emitter spacer mount, tri-lead design. Features a 0.120" (3mm) body length and 6.5mm diameter. Constructed from UL94 V-0 rated PVC, Polyvinyl material for flame resistance. Lead-free composition. Supplied in a package quantity of 100.
Keystone Electronics 8900 technical specifications.
| Body Length | 3mm |
| Package/Case | 120 |
| Color | Black |
| Diameter | 6.5mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.12inch |
| Material | PVC, Polyvinyl |
| Outside Diameter | 6.5mm |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
