
Keystone Electronics 8904 technical specifications.
| Approvals | UL |
| Body Length | 5.1mm |
| Body Material | PVC |
| Package/Case | 200 |
| Color | Black |
| Diameter | 0.03inch |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Material | PVC, Polyvinyl |
| Outside Diameter | 6.5mm |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
