
Keystone Electronics 8905 technical specifications.
| Body Length | 5.6mm |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 0.22inch |
| Material | PVC, Polyvinyl |
| Outside Diameter | 6.5mm |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
