
Keystone Electronics 8907 technical specifications.
| Approvals | UL |
| Body Diameter | 8mm |
| Body Height | 45mm |
| Body Length | 6.35mm |
| Body Material | Nylon |
| Color | Black |
| Current Rating | 10A |
| Diameter | 0.03inch |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | PVC, Polyvinyl, Nylon |
| Outside Diameter | 6.5mm |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8907 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
