The 9-3557-GPREVA switch from Keystone Electronics features a current rating of 20A and a voltage rating of 500V. It is designed for operation in temperatures ranging from -50°C to 145°C. The switch is illuminated and has a holder mount. It is part of the 3557 series.
Keystone Electronics 9-3557-GPREVA technical specifications.
| Color | Black |
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Holder |
| Number of Poles | 1 |
| Series | 3557 |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 9-3557-GPREVA to view detailed technical specifications.
No datasheet is available for this part.