Keystone Electronics 9002 technical specifications.
| Body Material | PC, Polycarbonate |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Inside Diameter | 0.06inch |
| Insulation | Mating End Insulated |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Panel |
| Outside Diameter | 0.437inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | No |
| Termination | Turret |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 9002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.