Keystone Electronics 9008 technical specifications.
| Body Material | PC, Polycarbonate |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Insulation | Fully Insulated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 9008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.