Keystone Electronics 9017 technical specifications.
| Body Material | PC, Polycarbonate |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Insulation | Fully Insulated |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Material | Phenolic |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 9017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.