
General purpose lug terminal, non-insulated, featuring brass construction with tin plating for enhanced conductivity and corrosion resistance. Designed for stud mounting with a straight orientation, this terminal offers a 0.875-inch length and 457µm thickness. Suitable for lead-free applications and RoHS compliant, it is supplied in bulk packaging with 100 units per package.
Keystone Electronics 904 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.875inch |
| Material | Brass |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Terminal Material | Brass |
| Termination | Lug |
| Thickness | 457um |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.