
General purpose lug terminal, straight orientation, non-insulated. Features brass body and contact material with tin plating. Designed for stud mounting, with a 0.464-inch length, 0.18-inch width, and 0.013-inch thickness. Lead-free and RoHS compliant. Supplied in bulk packaging with 100 units per package.
Keystone Electronics 907 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.464inch |
| Material | Brass |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Terminal Material | Brass |
| Termination | Standard |
| Thickness | 0.013inch |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 907 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
