Keystone Electronics 9071 technical specifications.
| Board Thickness | 2.8mm |
| Body Length | 6.4mm |
| Length | 6.4mm |
| Material | Nylon |
| Mount | Adhesive |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.