Non-insulated lug terminal featuring brass construction with tin plating for enhanced conductivity. This straight-oriented, stud-mount terminal offers a solder termination method. Key dimensions include a 0.625-inch length, 7.95mm width, and 0.018-inch thickness. The component is RoHS compliant and lead-free.
Keystone Electronics 908 technical specifications.
| Package/Case | 908 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.625inch |
| Material | Brass |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Terminal Material | Brass |
| Termination | Solder |
| Thickness | 0.018inch |
| Width | 7.95mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 908 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
