Brass lug terminal with tin plating, featuring a non-insulated, straight orientation for stud mounting. This general-purpose terminal offers a 0.734-inch length and 0.018-inch thickness, with a 7.94mm width. Constructed from lead-free brass, it is RoHS compliant and supplied in bulk packaging of 100 units.
Keystone Electronics 909 technical specifications.
| Package/Case | 015 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.734inch |
| Material | Brass |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Lug |
| Thickness | 0.018inch |
| Width | 7.94mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 909 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.