
Keystone Electronics 9100 technical specifications.
| Color | Natural |
| Diameter | 0.187inch |
| Height | 0.625inch |
| Length | 31.8mm |
| Material | Brass |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.