
Keystone Electronics 917 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.734inch |
| Material | Brass |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Lug |
| Thickness | 457um |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 917 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
