
Keystone Electronics 9200-3 technical specifications.
| Finish | NICKEL PLATED |
| Height | 0.75inch |
| Lead Free | Lead Free |
| Length | 120.02mm |
| Material | Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9200-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
