
Keystone Electronics 9200-4 technical specifications.
| Body Material | Steel |
| Lead Free | Lead Free |
| Length | 120.02mm |
| Material | Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.725inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9200-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.