Keystone Electronics 9200-9 technical specifications.
| Lead Free | Lead Free |
| Length | 120.02mm |
| Material | Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9200-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.