Keystone Electronics 9207 technical specifications.
| Board Thickness | 0.81mm |
| Body Length | 120mm |
| Length | 120mm |
| Material | Steel |
| Mount | Brackets |
| Package Quantity | 1 |
| Plating | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
