
8-position, 8-contact, single-port, right-angle telecom and datacom receptacle connector. Features gold-plated bronze contacts with a 1A current rating and 30V voltage rating. Designed for through-hole, horizontal mounting with solder termination. Operates within a -55°C to 85°C temperature range and offers 1500 mating cycles. Constructed from bronze with a UL94 V-0 flammability rating and white insulation.
Keystone Electronics 922 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 15.6mm |
| Insulation Color | White |
| Lead Free | Lead Free |
| Length | 14.5mm |
| Material | Bronze |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 922 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
