Keystone Electronics 9230 technical specifications.
| Diameter | 0.725inch |
| Lead Free | Lead Free |
| Length | 79.2mm |
| Material | Steel |
| Mount | Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.