
Keystone Electronics 9231 technical specifications.
| Lead Free | Lead Free |
| Length | 79.2mm |
| Material | Steel |
| Mount | Brackets |
| Package Quantity | 1 |
| Plating | Nickel |
| Thickness | 0.81mm |
| Width | 11.84mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.