
This 4-position through-hole receptacle has a current rating of 1A and a voltage rating of 30V. It is made of bronze with a gold plating and meets the UL94 V-0 flammability rating. The receptacle is designed for through-hole mounting in a horizontal orientation and is lead-free. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Keystone Electronics 924 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Bronze |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 924 to view detailed technical specifications.
No datasheet is available for this part.
