
This USB 2.0 Type-A plug connector features a straight, male gender and 4 positions with 4 contacts. Designed for SMD/SMT mounting, it offers a 1A current rating and 30V voltage rating, with gold-plated bronze contacts for durability. The connector operates within a temperature range of 0°C to 40°C and boasts 1500 mating cycles. Its white insulation and steel housing contribute to a UL94 V-0 flammability rating, and it is RoHS compliant.
Keystone Electronics 925 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.616inch |
| Insulation Color | White |
| Lead Free | Lead Free |
| Length | 0.472inch |
| Material | Steel |
| Mating Cycles | 1500 |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 925 to view detailed technical specifications.
No datasheet is available for this part.
