
USB Type "B" plug connector, male gender, with a straight orientation and SMD/SMT mounting. Features 4 contacts and 4 positions, utilizing bronze contacts with gold plating for 1500 mating cycles. Rated for 1A current and 30V voltage, with a temperature range of 0°C to 40°C. Constructed from steel with a white color, this unshielded component offers UL94 V-0 flammability rating and is RoHS compliant.
Keystone Electronics 926 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.3mm |
| Lead Free | Lead Free |
| Length | 36.9mm |
| Material | Steel |
| Mating Cycles | 1500 |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 926 to view detailed technical specifications.
No datasheet is available for this part.
