
Keystone Electronics 927 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 8.31mm |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, Through Hole, Horizontal |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 16.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 927 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
