
Keystone Electronics 935 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mating Cycles | 1500 |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 935 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.