Keystone Electronics 973 technical specifications.
| Body Color | Yellow |
| Body Material | Brass |
| Package/Case | 125 |
| Color | Yellow |
| Contact Material | Bronze, Brass |
| Contact Plating | Nickel, Silver |
| Gender | Female |
| Housing Color | Yellow |
| Insulation Color | Yellow |
| Lead Free | Lead Free |
| Mount | Through Hole, PC Mount |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 973 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.