Keystone Electronics 983TR technical specifications.
| Body Color | Black |
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Diameter | 3.5mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Orientation | Horizontal |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 983TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.