Keystone Electronics 9920 technical specifications.
| Insulation | Non-Insulated |
| Length | 6.4mm |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Plating | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.